
2441460-1 | |
|---|---|
DigiKey Part Number | 343-2441460-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441460-1 |
Description | COAX CBL 2.4MM TO 2.4MM 23.6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.4mm to 2.4mm 23.62" (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2441460-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | 2.4mm to 2.4mm | |
1st Connector | 2.4mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.4mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 23.62" (600.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,903.13000 | €3,903.13 |
| Unit Price without VAT: | €3,903.13000 |
|---|---|
| Unit Price with VAT: | €4,800.84990 |

