
2441519-1 | |
|---|---|
DigiKey Part Number | 343-2441519-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441519-1 |
Description | N MALE TERMINATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2441519-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €96.22000 | €96.22 |
| 10 | €84.55400 | €845.54 |
| Unit Price without VAT: | €96.22000 |
|---|---|
| Unit Price with VAT: | €118.35060 |

