
2441546-1 | |
|---|---|
DigiKey Part Number | 343-2441546-1-ND |
Manufacturer | |
Manufacturer Product Number | 2441546-1 |
Description | 2.92MM FEMALE S/TFIELD REPLACEAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2441546-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.69000 | €36.69 |
| 10 | €31.18200 | €311.82 |
| 25 | €29.23080 | €730.77 |
| 50 | €27.83640 | €1,391.82 |
| 100 | €26.50910 | €2,650.91 |
| 250 | €24.85168 | €6,212.92 |
| Unit Price without VAT: | €36.69000 |
|---|---|
| Unit Price with VAT: | €45.12870 |

