
EVM-868-PRC-UFL | |
|---|---|
DigiKey Part Number | EVM-868-PRC-UFL-ND |
Manufacturer | |
Manufacturer Product Number | EVM-868-PRC-UFL |
Description | CERTIFIED HUMPRC EVM MOD 868MHZ |
Customer Reference | |
Detailed Description | HUM-868-PRC-UFL HumPRC™ Transceiver 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HUM-868-PRC-UFL | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transceiver | |
Base Product Number |

