Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

7-1879359-9 | |
|---|---|
DigiKey Part Number | 7-1879359-9-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7-1879359-9 |
Description | RES SMD 330 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-1879359-9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-331-B-T5 | Susumu | 0 | RG1608N-331-B-T5-ND | €0.18129 | Upgrade |
| RG1608N-331-P-T1 | Susumu | 0 | RG1608N-331-P-T1-ND | €0.33540 | Upgrade |
| RG1608N-331-W-T5 | Susumu | 0 | RG1608N-331-W-T5-ND | €0.26129 | Upgrade |
| RG1608V-331-B-T5 | Susumu | 0 | RG1608V-331-B-T5-ND | €0.66930 | Upgrade |
| RG1608V-331-P-T1 | Susumu | 0 | RG1608V330PTR-ND | €0.89054 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.81356 | €203.39 |
| Unit Price without VAT: | €0.81356 |
|---|---|
| Unit Price with VAT: | €1.00068 |


