


CPF0603B316KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B316KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B316KE1CT-ND - Cut Tape (CT) 1712-CPF0603B316KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B316KE1 |
Description | RES SMD 316K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B316KE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.17100 | €1.71 |
| 25 | €0.15880 | €3.97 |
| 50 | €0.15000 | €7.50 |
| 100 | €0.14160 | €14.16 |
| 250 | €0.13160 | €32.90 |
| 500 | €0.12480 | €62.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11844 | €118.44 |
| 2,000 | €0.11289 | €225.78 |
| 3,000 | €0.10991 | €329.73 |
| 5,000 | €0.10645 | €532.25 |
| 7,000 | €0.10433 | €730.31 |
| 10,000 | €0.10222 | €1,022.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24600 |

