CPF0603B316RE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 2,823
Unit Price: €0.08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.04196
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.33540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.23131
Datasheet

Upgrade


Susumu
In Stock: 3,838
Unit Price: €0.10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.20817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.89054
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.84427
Datasheet

Upgrade


YAGEO
In Stock: 3,351
Unit Price: €0.08000
Datasheet
316 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
316 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B316RE

DigiKey Part Number
CPF0603B316RE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0603B316RE
Description
RES SMD 316 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
316 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B316RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB3160VPanasonic Industry2,823P316DBCT-ND€0.08000Upgrade
MCT06030D3160BP500Vishay0231221673161-ND€0.04196Upgrade
RG1608N-3160-B-T5Susumu0RG1608N-3160-B-T5-ND€0.18129Upgrade
RG1608N-3160-P-T1Susumu0RG1608N-3160-P-T1-ND€0.33540Upgrade
RG1608N-3160-W-T1Susumu0RG1608N-3160-W-T1-ND€0.23131Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.07104€355.20
Manufacturers Standard Package
Unit Price without VAT:€0.07104
Unit Price with VAT:€0.08738