


CPF0603B33RE | |
|---|---|
DigiKey Part Number | A119909TR-ND - Tape & Reel (TR) A119909CT-ND - Cut Tape (CT) A119909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B33RE |
Description | RES SMD 33 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B33RE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13800 | €3.45 |
| 50 | €0.13040 | €6.52 |
| 100 | €0.12320 | €12.32 |
| 250 | €0.11448 | €28.62 |
| 500 | €0.10848 | €54.24 |
| 1,000 | €0.10307 | €103.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.09252 | €462.60 |
| 10,000 | €0.08880 | €888.00 |
| 15,000 | €0.08682 | €1,302.30 |
| 25,000 | €0.08454 | €2,113.50 |
| 35,000 | €0.08315 | €2,910.25 |
| 50,000 | €0.08177 | €4,088.50 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22140 |

