
RN73C1J332KBTD | |
|---|---|
DigiKey Part Number | A124739TR-ND - Tape & Reel (TR) A124739CT-ND - Cut Tape (CT) A124739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J332KBTD |
Description | RES SMD 332K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J332KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.32200 | €8.05 |
| 50 | €0.30400 | €15.20 |
| 100 | €0.28760 | €28.76 |
| 250 | €0.26784 | €66.96 |
| 500 | €0.25442 | €127.21 |
| 1,000 | €0.24237 | €242.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21917 | €1,095.85 |
| 10,000 | €0.21104 | €2,110.40 |
| 15,000 | €0.20675 | €3,101.25 |
| 25,000 | €0.20181 | €5,045.25 |
| 35,000 | €0.19882 | €6,958.70 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51660 |

