
ROX05SJ2R2 | |
|---|---|
DigiKey Part Number | A142640CT-ND - Cut Tape (CT) A142640TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ2R2 |
Description | RES 2.2 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.07280 | €1.82 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05690 | €5.69 |
| 250 | €0.04868 | €12.17 |
| 500 | €0.04354 | €21.77 |
| 1,000 | €0.03919 | €39.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03142 | €157.10 |
| 10,000 | €0.02888 | €288.80 |
| 15,000 | €0.02758 | €413.70 |
| 25,000 | €0.02610 | €652.50 |
| 35,000 | €0.02522 | €882.70 |
| 50,000 | €0.02436 | €1,218.00 |
| 60,000 | €0.02395 | €1,437.00 |
| 120,000 | €0.02253 | €2,703.60 |
| 125,000 | €0.02245 | €2,806.25 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17220 |

