
ROX05SJ39R | |
|---|---|
DigiKey Part Number | A142670CT-ND - Cut Tape (CT) A142670TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ39R |
Description | RES 39 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08300 | €0.83 |
| 25 | €0.07040 | €1.76 |
| 50 | €0.06180 | €3.09 |
| 100 | €0.05460 | €5.46 |
| 250 | €0.04680 | €11.70 |
| 500 | €0.04184 | €20.92 |
| 1,000 | €0.03764 | €37.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03076 | €153.80 |
| 10,000 | €0.02826 | €282.60 |
| 15,000 | €0.02697 | €404.55 |
| 25,000 | €0.02552 | €638.00 |
| 35,000 | €0.02466 | €863.10 |
| 50,000 | €0.02381 | €1,190.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15990 |

