
ROX5SSJ5K6 | |
|---|---|
DigiKey Part Number | A142818CT-ND - Cut Tape (CT) A142818TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ5K6 |
Description | RES 5.6K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.42500 | €4.25 |
| 25 | €0.36240 | €9.06 |
| 50 | €0.32300 | €16.15 |
| 100 | €0.28940 | €28.94 |
| 250 | €0.25260 | €63.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22956 | €114.78 |
| 1,000 | €0.20998 | €209.98 |
| 1,500 | €0.19993 | €299.89 |
| 2,500 | €0.18854 | €471.35 |
| 3,500 | €0.18177 | €636.19 |
| 5,000 | €0.17514 | €875.70 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

