
RP73PF1J33R2BTDF | |
|---|---|
DigiKey Part Number | A109966TR-ND - Tape & Reel (TR) A109966CT-ND - Cut Tape (CT) A109966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J33R2BTDF |
Description | RES SMD 33.2 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J33R2BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21300 | €2.13 |
| 25 | €0.19760 | €4.94 |
| 50 | €0.18660 | €9.33 |
| 100 | €0.17640 | €17.64 |
| 250 | €0.16408 | €41.02 |
| 500 | €0.15566 | €77.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.14804 | €148.04 |
| 2,000 | €0.14121 | €282.42 |
| 3,000 | €0.13756 | €412.68 |
| 5,000 | €0.13330 | €666.50 |
| 7,000 | €0.13070 | €914.90 |
| 10,000 | €0.12811 | €1,281.10 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30750 |

