
RQ73C1J316RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J316RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J316RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J316RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J316RBTDF |
Description | RQ 0603 316R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.55700 | €5.57 |
| 25 | €0.51640 | €12.91 |
| 50 | €0.48820 | €24.41 |
| 100 | €0.46220 | €46.22 |
| 250 | €0.43104 | €107.76 |
| 500 | €0.41010 | €205.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.37145 | €371.45 |
| 2,000 | €0.35549 | €710.98 |
| 3,000 | €0.34699 | €1,040.97 |
| 5,000 | €0.33714 | €1,685.70 |
| 7,000 | €0.33115 | €2,318.05 |
| 10,000 | €0.32519 | €3,251.90 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.82410 |

