32.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J32K4BTDF

DigiKey Part Number
1712-RQ73C1J32K4BTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J32K4BTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J32K4BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J32K4BTDF
Description
RQ 0603 32K4 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.59600€5.96
25€0.55280€13.82
50€0.52260€26.13
100€0.49470€49.47
250€0.46148€115.37
500€0.43918€219.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.37145€371.45
2,000€0.35549€710.98
3,000€0.34699€1,040.97
5,000€0.33714€1,685.70
7,000€0.33115€2,318.05
10,000€0.32519€3,251.90
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.87330