
RQ73C1J33K2BTD | |
|---|---|
DigiKey Part Number | A140748TR-ND - Tape & Reel (TR) A140748CT-ND - Cut Tape (CT) A140748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J33K2BTD |
Description | RES 33.2 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J33K2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.34800 | €3.48 |
| 25 | €0.32240 | €8.06 |
| 50 | €0.30460 | €15.23 |
| 100 | €0.28810 | €28.81 |
| 250 | €0.26828 | €67.07 |
| 500 | €0.25486 | €127.43 |
| 1,000 | €0.24280 | €242.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21955 | €1,097.75 |
| 10,000 | €0.21141 | €2,114.10 |
| 15,000 | €0.20712 | €3,106.80 |
| 25,000 | €0.20217 | €5,054.25 |
| 35,000 | €0.19917 | €6,970.95 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51660 |

