
RQ73C1J33K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J33K2BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J33K2BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J33K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J33K2BTDF |
Description | RQ 0603 33K2 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.62500 | €6.25 |
| 25 | €0.54880 | €13.72 |
| 50 | €0.53500 | €26.75 |
| 100 | €0.49920 | €49.92 |
| 250 | €0.46480 | €116.20 |
| 500 | €0.43976 | €219.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.35079 | €350.79 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.92250 |

