
RQ73C1J3K32BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J3K32BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J3K32BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J3K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K32BTDF |
Description | RQ 0603 3K32 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.57100 | €5.71 |
| 25 | €0.52960 | €13.24 |
| 50 | €0.50060 | €25.03 |
| 100 | €0.47370 | €47.37 |
| 250 | €0.44192 | €110.48 |
| 500 | €0.42046 | €210.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.40124 | €401.24 |
| 2,000 | €0.38410 | €768.20 |
| 3,000 | €0.37499 | €1,124.97 |
| 5,000 | €0.36443 | €1,822.15 |
| 7,000 | €0.35800 | €2,506.00 |
| 10,000 | €0.35162 | €3,516.20 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84870 |

