
RQ73C1J422RBTD | |
|---|---|
DigiKey Part Number | A140870TR-ND - Tape & Reel (TR) A140870CT-ND - Cut Tape (CT) A140870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J422RBTD |
Description | RES 422 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J422RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.38100 | €3.81 |
| 25 | €0.35360 | €8.84 |
| 50 | €0.33420 | €16.71 |
| 100 | €0.31610 | €31.61 |
| 250 | €0.29444 | €73.61 |
| 500 | €0.27978 | €139.89 |
| 1,000 | €0.26660 | €266.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.24125 | €1,206.25 |
| 10,000 | €0.23238 | €2,323.80 |
| 15,000 | €0.22770 | €3,415.50 |
| 25,000 | €0.22231 | €5,557.75 |
| 35,000 | €0.21904 | €7,666.40 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56580 |

