
RQ73C1J422RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J422RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J422RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J422RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J422RBTDF |
Description | RQ 0603 422R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.61500 | €6.15 |
| 25 | €0.54400 | €13.60 |
| 50 | €0.52960 | €26.48 |
| 100 | €0.49630 | €49.63 |
| 250 | €0.46520 | €116.30 |
| 500 | €0.43986 | €219.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.38329 | €383.29 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.91020 |

