
RQ73C2B113RBTD | |
|---|---|
DigiKey Part Number | A139891TR-ND - Tape & Reel (TR) A139891CT-ND - Cut Tape (CT) A139891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B113RBTD |
Description | RES 113 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B113RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.53300 | €5.33 |
| 25 | €0.49440 | €12.36 |
| 50 | €0.46720 | €23.36 |
| 100 | €0.44200 | €44.20 |
| 250 | €0.41216 | €103.04 |
| 500 | €0.39204 | €196.02 |
| 1,000 | €0.37397 | €373.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.33937 | €1,696.85 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

