
SMW510RJT | |
|---|---|
DigiKey Part Number | A103639TR-ND - Tape & Reel (TR) A103639CT-ND - Cut Tape (CT) A103639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW510RJT |
Description | RES SMD 10 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW510RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.86000 | €8.60 |
| 25 | €0.73800 | €18.45 |
| 50 | €0.66180 | €33.09 |
| 100 | €0.59720 | €59.72 |
| 250 | €0.52624 | €131.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.48184 | €240.92 |
| 1,000 | €0.44411 | €444.11 |
| 1,500 | €0.42473 | €637.10 |
| 2,500 | €0.40281 | €1,007.02 |
| 3,500 | €0.38975 | €1,364.12 |
| 5,000 | €0.37699 | €1,884.95 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.61130 |

