
SMW536RJT | |
|---|---|
DigiKey Part Number | A131832TR-ND - Tape & Reel (TR) A131832CT-ND - Cut Tape (CT) A131832DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW536RJT |
Description | RES SMD 36 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW536RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.35000 | €1.35 |
| 10 | €0.88800 | €8.88 |
| 25 | €0.76280 | €19.07 |
| 50 | €0.68440 | €34.22 |
| 100 | €0.61760 | €61.76 |
| 250 | €0.54444 | €136.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49870 | €249.35 |
| 1,000 | €0.45982 | €459.82 |
| 1,500 | €0.43984 | €659.76 |
| 2,500 | €0.41725 | €1,043.12 |
| 3,500 | €0.40378 | €1,413.23 |
| 5,000 | €0.39063 | €1,953.15 |
| Unit Price without VAT: | €1.35000 |
|---|---|
| Unit Price with VAT: | €1.66050 |

