
TE100B33RJ | |
|---|---|
DigiKey Part Number | A137532-ND |
Manufacturer | |
Manufacturer Product Number | TE100B33RJ |
Description | RES CHAS MNT 33 OHM 5% 100W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.102" Dia x 7.165" L (28.00mm x 182.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.77000 | €23.77 |
| 10 | €16.97100 | €169.71 |
| 25 | €15.13520 | €378.38 |
| 50 | €13.98620 | €699.31 |
| 100 | €13.01040 | €1,301.04 |
| 250 | €11.94224 | €2,985.56 |
| 500 | €11.27444 | €5,637.22 |
| Unit Price without VAT: | €23.77000 |
|---|---|
| Unit Price with VAT: | €29.23710 |

