General Purpose Relay SPST-NO (DM) (1 Form X) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (DM) (1 Form X) 120VAC Coil Chassis Mount
KUEP-3AA5-120
TE Connectivity Relay Products | Digi-Key Daily

KUEP-3AA5-120

DigiKey Part Number
PB3108-ND
Manufacturer
Manufacturer Product Number
KUEP-3AA5-120
Description
RELAY GEN PURPOSE SPST 10A 120V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (DM) (1 Form X) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
10 A
Switching Voltage
150VDC - Max
Load - Max Switching
1500VA
Coil Current
17.5 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-45°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.25 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.