



OACM-UH | |
|---|---|
DigiKey Part Number | OACM-UH-ND |
Manufacturer | |
Manufacturer Product Number | OACM-UH |
Description | AC OUTPUT MODULE 5A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 5A 24 ~ 280VAC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Mini | |
Voltage - Input | 15VDC | |
Current - Input | 44 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.38000 | €31.38 |
| 10 | €27.94300 | €279.43 |
| 25 | €26.68200 | €667.05 |
| 50 | €25.76520 | €1,288.26 |
| 100 | €24.87940 | €2,487.94 |
| 300 | €23.53650 | €7,060.95 |
| Unit Price without VAT: | €31.38000 |
|---|---|
| Unit Price with VAT: | €38.59740 |

