


P25P42D22P1-24 | |
|---|---|
DigiKey Part Number | PB516-ND |
Manufacturer | |
Manufacturer Product Number | P25P42D22P1-24 |
Description | RELAY CONTACTOR 3PST 25A 24V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (DM) (3 Form X) 25 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (DM) (3 Form X) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -55°C ~ 55°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Coil Current | 180 mA | |
Coil Power | 8W | |
Coil Resistance | 133Ohms | |
Base Product Number |








