



PRD-3DY0-110 | |
|---|---|
DigiKey Part Number | PB1349-ND |
Manufacturer | |
Manufacturer Product Number | PRD-3DY0-110 |
Description | RELAY GEN PURPOSE SPST 25A 110V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 110VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRD-3DY0-110 Models |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 82.5 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 80°C |
Contact Form SPST-NO (DM) (1 Form X) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 18.2 mA | Coil Resistance 6.05 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.05000 | €65.05 |
| 20 | €55.93800 | €1,118.76 |
| 40 | €54.01500 | €2,160.60 |
| 60 | €52.92050 | €3,175.23 |
| 100 | €51.57220 | €5,157.22 |
| Unit Price without VAT: | €65.05000 |
|---|---|
| Unit Price with VAT: | €80.01150 |

