General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

T9AS5D22-110

DigiKey Part Number
T9AS5D22-110-ND
Manufacturer
Manufacturer Product Number
T9AS5D22-110
Description
RELAY GEN PURPOSE SPDT 20A 110V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
277VAC - Max
Load - Max Switching
5540VA
Coil Current
9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
82.5 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
12.1 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€9.11000€9.11
10€8.11000€81.10
25€7.74520€193.63
50€7.47940€373.97
100€7.22280€722.28
250€6.89660€1,724.15
500€6.65950€3,329.75
1,000€6.43045€6,430.45
Manufacturers Standard Package
Unit Price without VAT:€9.11000
Unit Price with VAT:€11.20530