



V23050A1085A542 | |
|---|---|
DigiKey Part Number | V23050A1085A542-ND |
Manufacturer | |
Manufacturer Product Number | V23050A1085A542 |
Description | RELAY SAFETY 6PST 8A 85V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 85VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 85VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 64 VDC | |
Must Release Voltage | 8.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 14.1 mA | |
Coil Power | 1.2W | |
Coil Resistance | 6.02 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €27.42668 | €6,856.67 |
| Unit Price without VAT: | €27.42668 |
|---|---|
| Unit Price with VAT: | €33.73482 |

