VF4-45F11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 6,049
Unit Price: €21.30000
Datasheet

Direct


Panasonic Industry
In Stock: 208
Unit Price: €4.95000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €3.89740
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €4.45900
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €4.49200
Datasheet

Similar


Panasonic Industry
In Stock: 2,504
Unit Price: €4.30000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €3.98020
Datasheet

Similar


Panasonic Industry
In Stock: 452
Unit Price: €4.27000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €4.09580
Datasheet
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Chassis Mount
How to Choose a Relay - Another Teaching Moment

VF4-45F11

DigiKey Part Number
PB527-ND
Manufacturer
Manufacturer Product Number
VF4-45F11
Description
RELAY GEN PURPOSE SPDT 40A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Load - Max Switching
-
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
7 ms
Release Time
2 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes