22759/32-24-96 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: €0.27346
Datasheet
24 AWG Hook-Up Wire 19/36 White, Blue Stripe 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-24-96

DigiKey Part Number
22759/32-24-96-ND
Manufacturer
Manufacturer Product Number
22759/32-24-96
Description
HOOK-UP STRND 24AWG 600V WHT/BLU
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White, Blue Stripe 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5,000€0.29312€1,465.60
Manufacturers Standard Package
Unit Price without VAT:€0.29312
Unit Price with VAT:€0.36054