
C5E-24C124-C14-0 | |
|---|---|
DigiKey Part Number | C5E-24C124-C14-0-01-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24C124-C14-0 |
Description | CABLE CAT5E 8COND 24AWG BLACK 1' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.282" (7.16mm) | |
Shield Type | Foil, Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Foam Fluorinated Ethylene-Propylene (FFEP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.02000 | €17.02 |
| 2 | €16.21000 | €32.42 |
| 3 | €15.75333 | €47.26 |
| 5 | €15.19000 | €75.95 |
| 7 | €14.82857 | €103.80 |
| 10 | €14.45500 | €144.55 |
| 25 | €13.52960 | €338.24 |
| Unit Price without VAT: | €17.02000 |
|---|---|
| Unit Price with VAT: | €20.93460 |











