
D-CT-50M-3.2-OUT-4 | |
|---|---|
DigiKey Part Number | 484-D-CT-50M-3.2-OUT-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | D-CT-50M-3.2-OUT-4 |
Description | D-CT-50M-3.2-OUT-4 METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.040" (1.02mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.01000 | €8.01 |
| 5 | €6.59800 | €32.99 |
| 10 | €6.06700 | €60.67 |
| 20 | €5.57950 | €111.59 |
| 50 | €5.07660 | €253.83 |
| Unit Price without VAT: | €8.01000 |
|---|---|
| Unit Price with VAT: | €9.85230 |

