
EC0578-000 | |
|---|---|
DigiKey Part Number | A117029-ND |
Manufacturer | |
Manufacturer Product Number | EC0578-000 |
Description | WIRE MARKER PUSH ON 4.5MM GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Green Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 5 | |
Color | Green | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02560 | €1.28 |
| 100 | €0.02440 | €2.44 |
| 250 | €0.02292 | €5.73 |
| 500 | €0.02182 | €10.91 |
| 1,000 | €0.02077 | €20.77 |
| 3,000 | €0.01922 | €57.66 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

