
EC6462-000 | |
|---|---|
DigiKey Part Number | EC6462-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6462-000 |
Description | WIRE MARKER CBL TIE 65MM X 60MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.56" W x 2.36" L (65.0mm x 60.0mm) | |
Cable Diameter | - | |
Legend | 8 | |
Color | Yellow | |
Material | PVC | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04680 | €2.34 |
| 100 | €0.04450 | €4.45 |
| 250 | €0.04168 | €10.42 |
| 500 | €0.03970 | €19.85 |
| 1,000 | €0.03781 | €37.81 |
| 2,500 | €0.03543 | €88.58 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

