FB2-30.0/15.0-0-FSP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €4.93844
Datasheet

MFR Recommended


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €9.11000
Datasheet
Image for FB2-30.0/15.0-0-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB2-30.0/15.0-0-FSP

DigiKey Part Number
FB2-30.0/15.0-0-FSP-20-ND
Manufacturer
Manufacturer Product Number
FB2-30.0/15.0-0-FSP
Description
HEATSHRINK TUBING 1=20M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.181" (30.00mm) 2 to 1 Black 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
65.6' (20.0m)
Inner Diameter - Supplied
1.181" (30.00mm)
Inner Diameter - Recovered
0.591" (15.01mm)
Recovered Wall Thickness
0.034" (0.87mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 105°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes