
HT-SCE-3/32-2.0-0 | |
|---|---|
DigiKey Part Number | HT-SCE-3/32-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | HT-SCE-3/32-2.0-0 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 0.09" W x 1.97" L (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" W x 1.97" L (2.4mm x 50.0mm) | |
Color | Black | |
Material | Fluoropolymer, Flame Retardant, Fluid Resistant | |
For Use With/Related Products | T312M Thermal Transfer Printer | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.50143 | €5,002.86 |
| Unit Price without VAT: | €2.50143 |
|---|---|
| Unit Price with VAT: | €3.07676 |

