
NB13264001 | |
|---|---|
DigiKey Part Number | 484-NB13264001-ND |
Manufacturer | |
Manufacturer Product Number | NB13264001 |
Description | HEATSHRINK 3/4" X 60M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 196.8' (60.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Spool | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 196.8' (60.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.69000 | €132.69 |
| 2 | €122.03000 | €244.06 |
| 3 | €116.20000 | €348.60 |
| 5 | €110.87200 | €554.36 |
| Unit Price without VAT: | €132.69000 |
|---|---|
| Unit Price with VAT: | €163.20870 |










