
TC-CAPS-4001-9CS7380 | |
|---|---|
DigiKey Part Number | TC-CAPS-4001-9CS7380-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4001-9CS7380 |
Description | HEATSHRINK CAP WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | White | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.063" (1.60mm) | |
Large Diameter Recovered | 0.030" (0.76mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 0.752" (19.10mm) | |
Total Length Recovered | 0.400" (10.16mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.25875 | €2,587.50 |
| Unit Price without VAT: | €0.25875 |
|---|---|
| Unit Price with VAT: | €0.31826 |

