
TC-CAPS-4003-2CS5056 | |
|---|---|
DigiKey Part Number | TC-CAPS-4003-2CS5056-ND |
Manufacturer | |
Manufacturer Product Number | TC-CAPS-4003-2CS5056 |
Description | HEATSHRINK CAP RED 3.2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Red | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.125" (3.18mm) | |
Large Diameter Recovered | 0.050" (1.27mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.000" (25.40mm) | |
Total Length Recovered | 0.550" (13.97mm) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.28304 | €1,132.16 |
| Unit Price without VAT: | €0.28304 |
|---|---|
| Unit Price with VAT: | €0.34814 |

