Sleeve X 1000' (304.80m) White, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN0.25TW1000

DigiKey Part Number
1030-FRN0.25TW1000-ND
Manufacturer
Manufacturer Product Number
FRN0.25TW1000
Description
EXPAND SLEEV 1/4"X1000' WHT/BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 1000' (304.80m) White, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.250" (6.35mm)
Diameter - Inside, Expanded
0.438" (11.13mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
White, Black
Length
1000' (304.80m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€102.10000€102.10
2€93.90000€187.80
3€89.41667€268.25
5€84.06600€420.33
7€83.10857€581.76
Manufacturers Standard Package
Unit Price without VAT:€102.10000
Unit Price with VAT:€125.58300