


EMS31-US REL.2 | |
|---|---|
DigiKey Part Number | 943-EMS31-USREL.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMS31-US REL.2 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular LTE CAT.M1 Transceiver Module 700MHz, AWS1, 1,9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EMS31-US REL.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, AWS1, 1,9GHz | |
Data Rate | 375kbps | |
Power - Output | 24dBm | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SQN3330 | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA ~ 240mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 95°C | |
Package / Case | 114-LGA Module | |
Base Product Number |
















