
2T03G15QDCKRG4Q | |
|---|---|
DigiKey Part Number | 296-24491-2-ND - Tape & Reel (TR) 296-24491-1-ND - Cut Tape (CT) 296-24491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T03G15QDCKRG4Q |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2T03G15QDCKRG4Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.72300 | €7.23 |
| 25 | €0.65400 | €16.35 |
| 100 | €0.57780 | €57.78 |
| 250 | €0.54152 | €135.38 |
| 500 | €0.51964 | €259.82 |
| 1,000 | €0.50162 | €501.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.47937 | €1,438.11 |
| 6,000 | €0.46847 | €2,810.82 |
| 9,000 | €0.46302 | €4,167.18 |
| 15,000 | €0.45698 | €6,854.70 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.23000 |

