Supervisor Open Drain or Open Collector 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2T03G15QDCKRG4Q

DigiKey Part Number
296-24491-2-ND - Tape & Reel (TR)
296-24491-1-ND - Cut Tape (CT)
296-24491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2T03G15QDCKRG4Q
Description
IC SUPERVISOR 1 CHANNEL SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
2T03G15QDCKRG4Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5µs Typical Propagation Delay
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 33,000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.72300€7.23
25€0.65400€16.35
100€0.57780€57.78
250€0.54152€135.38
500€0.51964€259.82
1,000€0.50162€501.62
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.47937€1,438.11
6,000€0.46847€2,810.82
9,000€0.46302€4,167.18
15,000€0.45698€6,854.70
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.23000

Other Suppliers on DigiKey

33,000In Stock
Ships from Rochester Electronics, LLC