
ADS7843IDBQRQ1 | |
|---|---|
DigiKey Part Number | 296-36550-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7843IDBQRQ1 |
Description | IC SCREEN CNTRL 12BIT 16SSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Serial Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7843IDBQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | Serial | |
Voltage Reference | External | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 280 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.91195 | €4,779.88 |
| Unit Price without VAT: | €1.91195 |
|---|---|
| Unit Price with VAT: | €2.35170 |

