
AMC1035DR | |
|---|---|
DigiKey Part Number | 296-53168-2-ND - Tape & Reel (TR) 296-53168-1-ND - Cut Tape (CT) 296-53168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1035DR |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1035DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €2.79400 | €27.94 |
| 25 | €2.57000 | €64.25 |
| 100 | €2.32360 | €232.36 |
| 250 | €2.20608 | €551.52 |
| 500 | €2.19892 | €1,099.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.01539 | €5,038.48 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.53870 |





