
AMC3301QDWERQ1 | |
|---|---|
DigiKey Part Number | 296-AMC3301QDWERQ1TR-ND - Tape & Reel (TR) 296-AMC3301QDWERQ1CT-ND - Cut Tape (CT) 296-AMC3301QDWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3301QDWERQ1 |
Description | AUTOMOTIVE 250-MV INPUT, PRECISI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3301QDWERQ1 Models |
Category | Grade Automotive |
Manufacturer Texas Instruments | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 16-SOIC |
Type Isolation | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.84000 | €3.84 |
| 10 | €2.91300 | €29.13 |
| 25 | €2.68080 | €67.02 |
| 100 | €2.42580 | €242.58 |
| 250 | €2.30420 | €576.05 |
| 500 | €2.30162 | €1,150.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €2.12099 | €4,241.98 |
| 4,000 | €2.08013 | €8,320.52 |
| Unit Price without VAT: | €3.84000 |
|---|---|
| Unit Price with VAT: | €4.72320 |










