
CC2543-CC2544DK | |
|---|---|
DigiKey Part Number | 296-30462-ND |
Manufacturer | |
Manufacturer Product Number | CC2543-CC2544DK |
Description | KIT DEV CC2543/CC2544 |
Customer Reference | |
Detailed Description | CC2543, CC2544 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ISM | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2543, CC2544 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |


