
CC2564CRVMR | |
|---|---|
DigiKey Part Number | 296-48116-2-ND - Tape & Reel (TR) 296-48116-1-ND - Cut Tape (CT) 296-48116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2564CRVMR |
Description | IC RF TXRX+MCU BLE 76VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 76-VQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC2564CRVMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | -96dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
Voltage - Supply | 1.7V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | 112.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 76-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 76-VQFNP-MR (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.85000 | €3.85 |
| 10 | €3.32400 | €33.24 |
| 25 | €3.14320 | €78.58 |
| 100 | €2.89480 | €289.48 |
| 250 | €2.74572 | €686.43 |
| 500 | €2.64048 | €1,320.24 |
| 1,000 | €2.54132 | €2,541.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €2.41898 | €6,047.45 |
| Unit Price without VAT: | €3.85000 |
|---|---|
| Unit Price with VAT: | €4.73550 |

